


C3APS-5006G | |
|---|---|
DigiKey Part Number | C3APS-5006G-ND |
Manufacturer | |
Manufacturer Product Number | C3APS-5006G |
Description | IDC CABLE - CSC50S/AE50G/CPC50S |
Customer Reference | |
Detailed Description | 50 Position Cable Assembly Rectangular Socket to PCB 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to PCB | |
Number of Positions | 50 | |
Number of Rows | 2, 4 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.95.85000 | kr.95.85 |
| 10 | kr.73.70400 | kr.737.04 |
| 25 | kr.66.63640 | kr.1,665.91 |
| 50 | kr.61.85680 | kr.3,092.84 |
| 100 | kr.57.52170 | kr.5,752.17 |
| 250 | kr.52.40988 | kr.13,102.47 |
| 500 | kr.48.96570 | kr.24,482.85 |
| 1.000 | kr.45.85047 | kr.45,850.47 |
| Unit Price without VAT: | kr.95.85000 |
|---|---|
| Unit Price with VAT: | kr.119.81250 |




