


C3AAS-3406M | |
|---|---|
DigiKey Part Number | C3AAS-3406M-ND |
Manufacturer | |
Manufacturer Product Number | C3AAS-3406M |
Description | IDC CABLE - CSC34S/AE34M/CSC34S |
Customer Reference | |
Detailed Description | 34 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Category | Pitch - Cable 0.050" (1.27mm) |
Manufacturer CW Industries | Length 0.500' (152.40mm, 6.00") |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Obsolete | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 34 | Contact Finish Tin |
Number of Rows 2 | Contact Finish Thickness 100.0µin (2.54µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.70.25000 | kr.70.25 |
| 10 | kr.53.94700 | kr.539.47 |
| 25 | kr.48.73400 | kr.1,218.35 |
| 50 | kr.45.20580 | kr.2,260.29 |
| 100 | kr.42.00410 | kr.4,200.41 |
| 250 | kr.38.22720 | kr.9,556.80 |
| 500 | kr.35.68100 | kr.17,840.50 |
| 1.000 | kr.33.37738 | kr.33,377.38 |
| Unit Price without VAT: | kr.70.25000 |
|---|---|
| Unit Price with VAT: | kr.87.81250 |




