C3AAG-34 G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
C3AAG-34 G
Part Number Breakdown CW 1or3

C3AAS-3406G

DigiKey Part Number
C3AAS-3406G-ND
Manufacturer
Manufacturer Product Number
C3AAS-3406G
Description
IDC CABLE - CSC34S/AE34G/CSC34S
Customer Reference
Detailed Description
34 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CW Industries
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
34
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
0.500' (152.40mm, 6.00")
Features
-
Color
Gray, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Tin
Contact Finish Thickness
100.0µin (2.54µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.68.24000kr.68.24
10kr.52.40000kr.524.00
25kr.47.32760kr.1,183.19
50kr.43.89880kr.2,194.94
100kr.40.78590kr.4,078.59
250kr.37.11304kr.9,278.26
500kr.34.63754kr.17,318.77
1.000kr.32.39751kr.32,397.51
Manufacturers Standard Package
Unit Price without VAT:kr.68.24000
Unit Price with VAT:kr.85.30000
Alternate Color
IDC CABLE - CSC34S/AE34M/CSC34S
In-Stock: 11
Unit Price: kr.70.69000
Alternate Length
IDC CABLE - CSC34S/AE34G/CSC34S
In-Stock: 0
Unit Price: kr.75.59000
IDC CABLE - CSC34S/AE34G/CSC34S
In-Stock: 0
Unit Price: kr.86.43000