


C2RXS-2436M | |
|---|---|
DigiKey Part Number | C2RXS-2436M-ND |
Manufacturer | |
Manufacturer Product Number | C2RXS-2436M |
Description | DIP CABLE - CDR24S/AE24M/X |
Customer Reference | |
Detailed Description | 24 Position Cable Assembly Rectangular DIP to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to Cable | |
Number of Positions | 24 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.6"), Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.78.82000 | kr.78.82 |
| 10 | kr.60.52700 | kr.605.27 |
| 25 | kr.54.69080 | kr.1,367.27 |
| 50 | kr.50.74600 | kr.2,537.30 |
| 100 | kr.47.16500 | kr.4,716.50 |
| 250 | kr.42.94152 | kr.10,735.38 |
| 500 | kr.40.09488 | kr.20,047.44 |
| 1.000 | kr.37.51959 | kr.37,519.59 |
| Unit Price without VAT: | kr.78.82000 |
|---|---|
| Unit Price with VAT: | kr.98.52500 |




