


C2RXS-2406M | |
|---|---|
DigiKey Part Number | C2RXS-2406M-ND |
Manufacturer | |
Manufacturer Product Number | C2RXS-2406M |
Description | DIP CABLE - CDR24S/AE24M/X |
Customer Reference | |
Detailed Description | 24 Position Cable Assembly Rectangular DIP to Cable 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to Cable | |
Number of Positions | 24 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.6"), Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.53.99000 | kr.53.99 |
| 10 | kr.41.37000 | kr.413.70 |
| 25 | kr.37.34280 | kr.933.57 |
| 50 | kr.34.61980 | kr.1,730.99 |
| 100 | kr.32.14550 | kr.3,214.55 |
| 250 | kr.29.22572 | kr.7,306.43 |
| 500 | kr.27.25680 | kr.13,628.40 |
| 1.000 | kr.25.47466 | kr.25,474.66 |
| 2.500 | kr.23.61322 | kr.59,033.05 |
| Unit Price without VAT: | kr.53.99000 |
|---|---|
| Unit Price with VAT: | kr.67.48750 |




