


C2PXS-2436M | |
|---|---|
DigiKey Part Number | C2PXS-2436M-ND |
Manufacturer | |
Manufacturer Product Number | C2PXS-2436M |
Description | DIP CABLE - CDP24S/AE24M/X |
Customer Reference | |
Detailed Description | 24 Position Cable Assembly Rectangular DIP to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to Cable | |
Number of Positions | 24 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | - | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.6"), Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.77.08000 | kr.77.08 |
| 10 | kr.59.18500 | kr.591.85 |
| 25 | kr.53.47840 | kr.1,336.96 |
| 50 | kr.49.61720 | kr.2,480.86 |
| 100 | kr.46.11300 | kr.4,611.30 |
| 250 | kr.41.97968 | kr.10,494.92 |
| 500 | kr.39.19432 | kr.19,597.16 |
| 1.000 | kr.36.67418 | kr.36,674.18 |
| Unit Price without VAT: | kr.77.08000 |
|---|---|
| Unit Price with VAT: | kr.96.35000 |




