


C2PXS-2436G | |
|---|---|
DigiKey Part Number | C2PXS-2436G-ND |
Manufacturer | |
Manufacturer Product Number | C2PXS-2436G |
Description | DIP CABLE - CDP24S/AE24G/X |
Customer Reference | |
Detailed Description | 24 Position Cable Assembly Rectangular DIP to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to Cable | |
Number of Positions | 24 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.6"), Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.63.02000 | kr.63.02 |
| 10 | kr.48.35600 | kr.483.56 |
| 25 | kr.43.66920 | kr.1,091.73 |
| 50 | kr.40.49820 | kr.2,024.91 |
| 100 | kr.37.61900 | kr.3,761.90 |
| 250 | kr.34.22112 | kr.8,555.28 |
| 500 | kr.31.93086 | kr.15,965.43 |
| 1.000 | kr.29.85802 | kr.29,858.02 |
| Unit Price without VAT: | kr.63.02000 |
|---|---|
| Unit Price with VAT: | kr.78.77500 |




