CxPXG-40 G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CxPXG-40 G
Part Number Breakdown CW

C2PXG-4018G

DigiKey Part Number
C2PXG-4018G-ND
Manufacturer
Manufacturer Product Number
C2PXG-4018G
Description
DIP CABLE - CDP40G/AE40G/X
Customer Reference
Detailed Description
40 Position Cable Assembly Rectangular DIP to Cable 1.50' (457.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CW Industries
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
DIP to Cable
Number of Positions
40
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
1.50' (457.20mm)
Features
-
Color
Gray, Ribbon
Shielding
Unshielded
Usage
Socket (0.6"), Board In
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.86.11000kr.86.11
10kr.66.17700kr.661.77
25kr.59.81200kr.1,495.30
50kr.55.50880kr.2,775.44
100kr.51.60390kr.5,160.39
250kr.46.99804kr.11,749.51
500kr.43.89470kr.21,947.35
1.000kr.41.08747kr.41,087.47
Manufacturers Standard Package
Unit Price without VAT:kr.86.11000
Unit Price with VAT:kr.107.63750
Alternate Color
DIP CABLE - CDP40G/AE40M/X
In-Stock: 0
Unit Price: kr.94.56000
Alternate Length
DIP CABLE - CDP40G/AE40G/X
In-Stock: 0
Unit Price: kr.98.69000
DIP CABLE - CDP40G/AE40G/X
In-Stock: 0
Unit Price: kr.77.66000