


C2PXG-4006G | |
|---|---|
DigiKey Part Number | C2PXG-4006G-ND |
Manufacturer | |
Manufacturer Product Number | C2PXG-4006G |
Description | DIP CABLE - CDP40G/AE40G/X |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular DIP to Cable 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to Cable | |
Number of Positions | 40 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.6"), Board In | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.77.66000 | kr.77.66 |
| 10 | kr.59.63700 | kr.596.37 |
| 25 | kr.53.88840 | kr.1,347.21 |
| 50 | kr.49.99780 | kr.2,499.89 |
| 100 | kr.46.46840 | kr.4,646.84 |
| 250 | kr.42.30452 | kr.10,576.13 |
| 500 | kr.39.49852 | kr.19,749.26 |
| 1.000 | kr.36.95947 | kr.36,959.47 |
| Unit Price without VAT: | kr.77.66000 |
|---|---|
| Unit Price with VAT: | kr.97.07500 |




