


C1CXS-5036M | |
|---|---|
DigiKey Part Number | C1CXS-5036M-ND |
Manufacturer | |
Manufacturer Product Number | C1CXS-5036M |
Description | IDC CABLE - CKC50S/AE50M/X |
Customer Reference | |
Detailed Description | 50 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 50 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.103.78000 | kr.103.78 |
| 10 | kr.79.83200 | kr.798.32 |
| 25 | kr.72.19600 | kr.1,804.90 |
| 50 | kr.67.03100 | kr.3,351.55 |
| 100 | kr.62.34760 | kr.6,234.76 |
| 250 | kr.56.82400 | kr.14,206.00 |
| 500 | kr.53.10310 | kr.26,551.55 |
| 1.000 | kr.49.73776 | kr.49,737.76 |
| Unit Price without VAT: | kr.103.78000 |
|---|---|
| Unit Price with VAT: | kr.129.72500 |


