


C1CXS-5036G | |
|---|---|
DigiKey Part Number | C1CXS-5036G-ND |
Manufacturer | |
Manufacturer Product Number | C1CXS-5036G |
Description | IDC CABLE - CKC50S/AE50G/X |
Customer Reference | |
Detailed Description | 50 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 50 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.82.95000 | kr.82.95 |
| 10 | kr.63.71300 | kr.637.13 |
| 25 | kr.57.57800 | kr.1,439.45 |
| 50 | kr.53.42920 | kr.2,671.46 |
| 100 | kr.49.66630 | kr.4,966.63 |
| 250 | kr.45.22740 | kr.11,306.85 |
| 500 | kr.42.23602 | kr.21,118.01 |
| 1.000 | kr.39.52973 | kr.39,529.73 |
| Unit Price without VAT: | kr.82.95000 |
|---|---|
| Unit Price with VAT: | kr.103.68750 |


