


C1AXG-6036M | |
|---|---|
DigiKey Part Number | C1AXG-6036M-ND |
Manufacturer | |
Manufacturer Product Number | C1AXG-6036M |
Description | IDC CABLE - CSC60G/AE60M/X |
Customer Reference | |
Detailed Description | 60 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 60 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | - | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.175.74000 | kr.175.74 |
| 10 | kr.135.55800 | kr.1,355.58 |
| 25 | kr.122.78280 | kr.3,069.57 |
| 50 | kr.114.15560 | kr.5,707.78 |
| 100 | kr.106.33660 | kr.10,633.66 |
| 250 | kr.97.12332 | kr.24,280.83 |
| 500 | kr.90.92122 | kr.45,460.61 |
| Unit Price without VAT: | kr.175.74000 |
|---|---|
| Unit Price with VAT: | kr.219.67500 |


