


C1AXG-6036G | |
|---|---|
DigiKey Part Number | C1AXG-6036G-ND |
Manufacturer | |
Manufacturer Product Number | C1AXG-6036G |
Description | IDC CABLE - CSC60G/AE60G/X |
Customer Reference | |
Detailed Description | 60 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 60 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.146.11000 | kr.146.11 |
| 10 | kr.112.58200 | kr.1,125.82 |
| 25 | kr.101.91600 | kr.2,547.90 |
| 50 | kr.94.70840 | kr.4,735.42 |
| 100 | kr.88.17540 | kr.8,817.54 |
| 250 | kr.80.47512 | kr.20,118.78 |
| 500 | kr.75.28986 | kr.37,644.93 |
| Unit Price without VAT: | kr.146.11000 |
|---|---|
| Unit Price with VAT: | kr.182.63750 |


