


C0RRG-2418G | |
|---|---|
DigiKey Part Number | C0RRG-2418G-ND |
Manufacturer | |
Manufacturer Product Number | C0RRG-2418G |
Description | DIP CABLE - CDR24G/AE24G/CDR24G |
Customer Reference | |
Detailed Description | 24 Position Cable Assembly Rectangular DIP to DIP, Reversed 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to DIP, Reversed | |
Number of Positions | 24 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.6"), Board In | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.98.04000 | kr.98.04 |
| 10 | kr.75.36200 | kr.753.62 |
| 25 | kr.68.14280 | kr.1,703.57 |
| 50 | kr.63.25900 | kr.3,162.95 |
| 100 | kr.58.82920 | kr.5,882.92 |
| 250 | kr.53.60596 | kr.13,401.49 |
| 500 | kr.50.08644 | kr.25,043.22 |
| 1.000 | kr.46.90330 | kr.46,903.30 |
| Unit Price without VAT: | kr.98.04000 |
|---|---|
| Unit Price with VAT: | kr.122.55000 |




