


C0RRG-2406G | |
---|---|
DigiKey Part Number | C0RRG-2406G-ND |
Manufacturer | |
Manufacturer Product Number | C0RRG-2406G |
Description | DIP CABLE - CDR24G/AE24G/CDR24G |
Customer Reference | |
Detailed Description | 24 Position Cable Assembly Rectangular DIP to DIP, Reversed 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to DIP, Reversed | |
Number of Positions | 24 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.6"), Board In | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.92.29000 | kr.92.29 |
10 | kr.70.93800 | kr.709.38 |
25 | kr.64.13320 | kr.1,603.33 |
50 | kr.59.52900 | kr.2,976.45 |
100 | kr.55.35300 | kr.5,535.30 |
250 | kr.50.42740 | kr.12,606.85 |
500 | kr.47.10886 | kr.23,554.43 |
1.000 | kr.44.10746 | kr.44,107.46 |
Unit Price without VAT: | kr.92.29000 |
---|---|
Unit Price with VAT: | kr.115.36250 |


