
CF5825EH0RA-NH | |
|---|---|
DigiKey Part Number | 2987-CF5825EH0RA-NHTR-ND - Tape & Reel (TR) 2987-CF5825EH0RA-NHCT-ND - Cut Tape (CT) 2987-CF5825EH0RA-NHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CF5825EH0RA-NH |
Description | CONN FPC 25POS 0.3MM R/A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 25 Position FPC Connector Contacts, Top and Bottom 0.012" (0.30mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Locking Feature Flip Lock, Backlock |
Manufacturer Cvilux USA | Cable End Type Tapered |
Series | Contact Material Phosphor Bronze |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Housing Material Thermoplastic, Halogen Free |
Flat Flex Type FPC | Actuator Material Thermoplastic, Halogen Free |
Mounting Type Surface Mount, Right Angle | Features Zero Insertion Force (ZIF) |
Connector/Contact Type Contacts, Top and Bottom | Material Flammability Rating UL94 V-0 |
Number of Positions 25 | Contact Finish Thickness 5.00µin (0.127µm) |
Pitch 0.012" (0.30mm) | Housing Color Black |
Termination Solder | Actuator Color Brown |
FFC, FCB Thickness 0.20mm | Base Product Number |
Height Above Board 0.065" (1.65mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CF5825DH0RA-NH | Cvilux USA | 2.251 | 2987-CF5825DH0RA-NHCT-ND | kr.4.06000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.18000 | kr.4.18 |
| 10 | kr.3.56300 | kr.35.63 |
| 25 | kr.3.34000 | kr.83.50 |
| 50 | kr.3.18140 | kr.159.07 |
| 100 | kr.3.02860 | kr.302.86 |
| 250 | kr.2.83880 | kr.709.70 |
| 500 | kr.2.70324 | kr.1,351.62 |
| 1.000 | kr.2.57410 | kr.2,574.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.300 | kr.2.42714 | kr.5,582.42 |
| 4.600 | kr.2.31132 | kr.10,632.07 |
| 6.900 | kr.2.24614 | kr.15,498.37 |
| 11.500 | kr.2.16668 | kr.24,916.82 |
| 16.100 | kr.2.11589 | kr.34,065.83 |
| 23.000 | kr.2.06336 | kr.47,457.28 |
| Unit Price without VAT: | kr.4.18000 |
|---|---|
| Unit Price with VAT: | kr.5.22500 |

