25 Position FPC Connector Contacts, Top and Bottom 0.012" (0.30mm) Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CF5825DH0RA-NH

DigiKey Part Number
2987-CF5825DH0RA-NHTR-ND - Tape & Reel (TR)
2987-CF5825DH0RA-NHCT-ND - Cut Tape (CT)
2987-CF5825DH0RA-NHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CF5825DH0RA-NH
Description
CONN FPC 25POS 0.3MM R/A
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
25 Position FPC Connector Contacts, Top and Bottom 0.012" (0.30mm) Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Locking Feature
Flip Lock, Backlock
Manufacturer
Cvilux USA
Cable End Type
Tapered
Series
Contact Material
Phosphor Bronze
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Gold
Part Status
Active
Housing Material
Thermoplastic, Halogen Free
Flat Flex Type
FPC
Actuator Material
Thermoplastic, Halogen Free
Mounting Type
Surface Mount, Right Angle
Features
Zero Insertion Force (ZIF)
Connector/Contact Type
Contacts, Top and Bottom
Material Flammability Rating
UL94 V-0
Number of Positions
25
Contact Finish Thickness
30.0µin (0.76µm)
Pitch
0.012" (0.30mm)
Housing Color
Black
Termination
Solder
Actuator Color
Brown
FFC, FCB Thickness
0.20mm
Base Product Number
Height Above Board
0.065" (1.65mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CF5825EH0RA-NHCvilux USA2.2672987-CF5825EH0RA-NHCT-NDkr.4.18000Parametric Equivalent
In-Stock: 2.251
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.4.06000kr.4.06
10kr.3.43000kr.34.30
25kr.3.21560kr.80.39
50kr.3.06100kr.153.05
100kr.2.91510kr.291.51
250kr.2.73228kr.683.07
500kr.2.60156kr.1,300.78
1.000kr.2.47736kr.2,477.36
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.300kr.2.29009kr.5,267.21
Manufacturers Standard Package
Unit Price without VAT:kr.4.06000
Unit Price with VAT:kr.5.07500