


CF4212FH0R0-05-NH | |
|---|---|
DigiKey Part Number | 2987-CF4212FH0R0-05-NHTR-ND - Tape & Reel (TR) 2987-CF4212FH0R0-05-NHCT-ND - Cut Tape (CT) 2987-CF4212FH0R0-05-NHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CF4212FH0R0-05-NH |
Description | CONN FFC FPC 12POS 0.5MM R/A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 12 Position FFC, FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Cable End Type Straight |
Manufacturer Cvilux USA | Contact Material Phosphor Bronze |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Thermoplastic, Halogen Free |
Part Status Active | Actuator Material Thermoplastic, Halogen Free |
Flat Flex Type FFC, FPC | Features Solder Retention, Zero Insertion Force (ZIF) |
Mounting Type Surface Mount, Right Angle | Voltage Rating 50V |
Connector/Contact Type Contacts, Top and Bottom | Operating Temperature -55°C ~ 85°C |
Number of Positions 12 | Material Flammability Rating UL94 V-0 |
Pitch 0.020" (0.50mm) | Current Rating (Amps) 0.5A |
Termination Solder | Contact Finish Thickness 0.79µin (0.02µm) |
FFC, FCB Thickness 0.30mm | Housing Color Natural |
Height Above Board 0.038" (0.97mm) | Actuator Color Black |
Locking Feature Flip Lock, Backlock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.46000 | kr.1.46 |
| 10 | kr.1.26200 | kr.12.62 |
| 25 | kr.1.18160 | kr.29.54 |
| 50 | kr.1.12480 | kr.56.24 |
| 100 | kr.1.07150 | kr.107.15 |
| 250 | kr.1.00400 | kr.251.00 |
| 500 | kr.0.95594 | kr.477.97 |
| 1.000 | kr.0.91030 | kr.910.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | kr.0.83319 | kr.2,916.16 |
| 7.000 | kr.0.79341 | kr.5,553.87 |
| 10.500 | kr.0.77102 | kr.8,095.71 |
| 17.500 | kr.0.74373 | kr.13,015.27 |
| 24.500 | kr.0.72629 | kr.17,794.10 |
| 35.000 | kr.0.70825 | kr.24,788.75 |
| Unit Price without VAT: | kr.1.46000 |
|---|---|
| Unit Price with VAT: | kr.1.82500 |











