


CF4236FH0R0-05-NH | |
|---|---|
DigiKey Part Number | 2987-CF4236FH0R0-05-NHTR-ND - Tape & Reel (TR) 2987-CF4236FH0R0-05-NHCT-ND - Cut Tape (CT) 2987-CF4236FH0R0-05-NHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CF4236FH0R0-05-NH |
Description | CONN FFC FPC 36POS 0.5MM R/A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 36 Position FFC, FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Cable End Type Straight |
Manufacturer Cvilux USA | Contact Material Phosphor Bronze |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Thermoplastic, Halogen Free |
Part Status Active | Actuator Material Thermoplastic, Halogen Free |
Flat Flex Type FFC, FPC | Features Solder Retention, Zero Insertion Force (ZIF) |
Mounting Type Surface Mount, Right Angle | Voltage Rating 50V |
Connector/Contact Type Contacts, Top and Bottom | Operating Temperature -55°C ~ 85°C |
Number of Positions 36 | Material Flammability Rating UL94 V-0 |
Pitch 0.020" (0.50mm) | Current Rating (Amps) 0.5A |
Termination Solder | Contact Finish Thickness 0.79µin (0.02µm) |
FFC, FCB Thickness 0.30mm | Housing Color Natural |
Height Above Board 0.038" (0.97mm) | Actuator Color Black |
Locking Feature Flip Lock, Backlock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.54000 | kr.2.54 |
| 10 | kr.2.17500 | kr.21.75 |
| 25 | kr.2.03880 | kr.50.97 |
| 50 | kr.1.94140 | kr.97.07 |
| 100 | kr.1.84870 | kr.184.87 |
| 250 | kr.1.73284 | kr.433.21 |
| 500 | kr.1.65004 | kr.825.02 |
| 1.000 | kr.1.57124 | kr.1,571.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | kr.1.43824 | kr.5,033.84 |
| 7.000 | kr.1.36958 | kr.9,587.06 |
| 10.500 | kr.1.33097 | kr.13,975.18 |
| 17.500 | kr.1.28388 | kr.22,467.90 |
| 24.500 | kr.1.25378 | kr.30,717.61 |
| 35.000 | kr.1.22264 | kr.42,792.40 |
| Unit Price without VAT: | kr.2.54000 |
|---|---|
| Unit Price with VAT: | kr.3.17500 |









