
T38413220 | |
|---|---|
DigiKey Part Number | 364-T38413220-ND |
Manufacturer | |
Manufacturer Product Number | T38413220 |
Description | CONN BARRIER STRP 22CIRC 0.375" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 22 Circuit 0.375" (9.53mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Wire Gauge 12-22 AWG |
Manufacturer Curtis Industries | Top Termination Screws |
Series | Bottom Termination PC Pin, Insulated |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Terminal Screw Material Steel, Stainless |
Number of Circuits 22 | Mounting Type Chassis, Panel; Through Hole |
Number of Wire Entries 22 | Operating Temperature 105°C |
Pitch 0.375" (9.53mm) | Material - Insulation Polypropylene (PP) |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Current Rating (Amps) 20A | Base Product Number |
Voltage Rating 300V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CFTP-22 | Curtis Industries | 0 | 364-CFTP-22-ND | kr.182.38405 | Parametric Equivalent |
| T38210220 | Curtis Industries | 0 | 364-T38210220-ND | kr.91.19200 | Parametric Equivalent |
| T38212220 | Curtis Industries | 0 | 364-T38212220-ND | kr.100.76035 | Parametric Equivalent |
| T38213220 | Curtis Industries | 0 | 364-T38213220-ND | kr.93.53530 | Parametric Equivalent |
| T38410220 | Curtis Industries | 0 | 364-T38410220-ND | kr.58.38635 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.93.53530 | kr.18,707.06 |
| Unit Price without VAT: | kr.93.53530 |
|---|---|
| Unit Price with VAT: | kr.116.91913 |







