
T38412220 | |
|---|---|
DigiKey Part Number | 364-T38412220-ND |
Manufacturer | |
Manufacturer Product Number | T38412220 |
Description | CONN BARRIER STRP 22CIRC 0.375" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 22 Circuit 0.375" (9.53mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Wire Gauge 12-22 AWG |
Manufacturer Curtis Industries | Top Termination Screws |
Series | Bottom Termination PC Pin, Insulated |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Terminal Screw Material Brass |
Number of Circuits 22 | Terminal Screw Finish Nickel |
Number of Wire Entries 22 | Mounting Type Chassis, Panel; Through Hole |
Pitch 0.375" (9.53mm) | Operating Temperature 105°C |
Number of Rows 1 | Material - Insulation Polypropylene (PP) |
Current Rating (Amps) 20A | Material Flammability Rating UL94 V-0 |
Voltage Rating 300V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CFTP-22 | Curtis Industries | 0 | 364-CFTP-22-ND | kr.184.39775 | Parametric Equivalent |
| T38210220 | Curtis Industries | 0 | 364-T38210220-ND | kr.92.19890 | Parametric Equivalent |
| T38212220 | Curtis Industries | 0 | 364-T38212220-ND | kr.101.87285 | Parametric Equivalent |
| T38213220 | Curtis Industries | 0 | 364-T38213220-ND | kr.94.56800 | Parametric Equivalent |
| T38410220 | Curtis Industries | 0 | 364-T38410220-ND | kr.59.03095 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.68.50750 | kr.13,701.50 |
| Unit Price without VAT: | kr.68.50750 |
|---|---|
| Unit Price with VAT: | kr.85.63438 |







