
T38233180 | |
|---|---|
DigiKey Part Number | 364-T38233180-ND |
Manufacturer | |
Manufacturer Product Number | T38233180 |
Description | CONN BARRIER STRP 18CIRC 0.375" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 18 Circuit 0.375" (9.53mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Wire Gauge 12-22 AWG |
Manufacturer Curtis Industries | Top Termination Screws |
Series | Bottom Termination Quick Connect (0.110"), Insulated |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Terminal Screw Material Steel, Stainless |
Number of Circuits 18 | Mounting Type Chassis, Panel |
Number of Wire Entries 18 | Operating Temperature 105°C |
Pitch 0.375" (9.53mm) | Material - Insulation Polypropylene (PP) |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Current Rating (Amps) 20A | Base Product Number |
Voltage Rating 300V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T38230180 | Curtis Industries | 0 | 364-T38230180-ND | kr.82.62360 | Parametric Equivalent |
| T38232180 | Curtis Industries | 0 | 364-T38232180-ND | kr.90.61945 | Parametric Equivalent |
| T38430180 | Curtis Industries | 0 | 364-T38430180-ND | kr.80.12000 | Parametric Equivalent |
| T38432180 | Curtis Industries | 0 | 364-T38432180-ND | kr.87.63480 | Parametric Equivalent |
| T38433180 | Curtis Industries | 0 | 364-T38433180-ND | kr.82.00440 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.84.69660 | kr.16,939.32 |
| Unit Price without VAT: | kr.84.69660 |
|---|---|
| Unit Price with VAT: | kr.105.87075 |








