
T38233140 | |
|---|---|
DigiKey Part Number | 364-T38233140-ND |
Manufacturer | |
Manufacturer Product Number | T38233140 |
Description | CONN BARRIER STRP 14CIRC 0.375" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 14 Circuit 0.375" (9.53mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Wire Gauge 12-22 AWG |
Manufacturer Curtis Industries | Top Termination Screws |
Series | Bottom Termination Quick Connect (0.110"), Insulated |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Terminal Screw Material Steel, Stainless |
Number of Circuits 14 | Mounting Type Chassis, Panel |
Number of Wire Entries 14 | Operating Temperature 105°C |
Pitch 0.375" (9.53mm) | Material - Insulation Polypropylene (PP) |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Current Rating (Amps) 20A | Base Product Number |
Voltage Rating 300V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T38230140 | Curtis Industries | 0 | 364-T38230140-ND | kr.63.75630 | Parametric Equivalent |
| T38232140 | Curtis Industries | 0 | 364-T38232140-ND | kr.69.90740 | Parametric Equivalent |
| T38430140 | Curtis Industries | 0 | 364-T38430140-ND | kr.47.62360 | Parametric Equivalent |
| T38432140 | Curtis Industries | 0 | 364-T38432140-ND | kr.52.19080 | Parametric Equivalent |
| T38433140 | Curtis Industries | 0 | 364-T38433140-ND | kr.48.76720 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.65.31850 | kr.13,063.70 |
| Unit Price without VAT: | kr.65.31850 |
|---|---|
| Unit Price with VAT: | kr.81.64813 |







