
T38430140 | |
|---|---|
DigiKey Part Number | 364-T38430140-ND |
Manufacturer | |
Manufacturer Product Number | T38430140 |
Description | CONN BARRIER STRP 14CIRC 0.375" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 14 Circuit 0.375" (9.53mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Wire Gauge 12-22 AWG |
Manufacturer Curtis Industries | Top Termination Screws |
Series | Bottom Termination Quick Connect (0.110"), Insulated |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Terminal Screw Material Steel |
Number of Circuits 14 | Terminal Screw Finish Nickel |
Number of Wire Entries 14 | Mounting Type Chassis, Panel |
Pitch 0.375" (9.53mm) | Operating Temperature 105°C |
Number of Rows 1 | Material - Insulation Polypropylene (PP) |
Current Rating (Amps) 20A | Material Flammability Rating UL94 V-0 |
Voltage Rating 300V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T38230140 | Curtis Industries | 0 | 364-T38230140-ND | kr.64.46025 | Parametric Equivalent |
| T38232140 | Curtis Industries | 0 | 364-T38232140-ND | kr.70.67920 | Parametric Equivalent |
| T38233140 | Curtis Industries | 0 | 364-T38233140-ND | kr.66.03965 | Parametric Equivalent |
| T38432140 | Curtis Industries | 0 | 364-T38432140-ND | kr.69.68440 | Parametric Equivalent |
| T38433140 | Curtis Industries | 0 | 364-T38433140-ND | kr.65.21800 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | kr.63.72320 | kr.1,593.08 |
| Unit Price without VAT: | kr.63.72320 |
|---|---|
| Unit Price with VAT: | kr.79.65400 |







