T38073240 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: kr.164.90720
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: kr.91.68020
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: kr.102.22490
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: kr.94.41400
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: kr.103.93560
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: kr.113.63800
Datasheet
Image for T38073240 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T38073240

DigiKey Part Number
364-T38073240-ND
Manufacturer
Manufacturer Product Number
T38073240
Description
CONN BARRIER STRP 24CIRC 0.375"
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
24 Circuit 0.375" (9.53mm) Barrier Block Connector Screws
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
12-22 AWG
Manufacturer
Curtis Industries
Top Termination
Screws
Series
Bottom Termination
PC Pin
Packaging
Bulk
Barrier Type
2 Wall (Dual)
Part Status
Active
Features
Flange
Terminal Block Type
Barrier Block
Terminal Screw Material
Steel, Stainless
Number of Circuits
24
Mounting Type
Chassis, Panel; Through Hole, Right Angle
Number of Wire Entries
24
Operating Temperature
105°C
Pitch
0.375" (9.53mm)
Material - Insulation
Polypropylene (PP)
Number of Rows
1
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
20A
Base Product Number
Voltage Rating
300V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CBP-24Curtis Industries0364-CBP-24-NDkr.164.90720Parametric Equivalent
T38010240Curtis Industries0364-T38010240-NDkr.91.68020Parametric Equivalent
T38012240Curtis Industries0364-T38012240-NDkr.102.22490Parametric Equivalent
T38013240Curtis Industries0364-T38013240-NDkr.94.41400Parametric Equivalent
T38070240Curtis Industries0364-T38070240-NDkr.103.93560Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
25kr.97.24040kr.2,431.01
Manufacturers Standard Package
Unit Price without VAT:kr.97.24040
Unit Price with VAT:kr.121.55050