
CBP-24 | |
|---|---|
DigiKey Part Number | 364-CBP-24-ND |
Manufacturer | |
Manufacturer Product Number | CBP-24 |
Description | CONN BARRIER STRP 24CIRC 0.375" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 24 Circuit 0.375" (9.53mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Wire Gauge 12-22 AWG |
Manufacturer Curtis Industries | Top Termination Screws |
Series | Bottom Termination PC Pin |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Color Black |
Number of Circuits 24 | Terminal Screw Material Steel |
Number of Wire Entries 24 | Mounting Type Chassis, Panel; Through Hole |
Pitch 0.375" (9.53mm) | Operating Temperature 140°C |
Number of Rows 1 | Material - Insulation Polyester Thermoplastic |
Current Rating (Amps) 20A | Material Flammability Rating UL94 V-0 |
Voltage Rating 300V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T38010240 | Curtis Industries | 0 | 364-T38010240-ND | kr.92.69245 | Parametric Equivalent |
| T38012240 | Curtis Industries | 0 | 364-T38012240-ND | kr.103.35355 | Parametric Equivalent |
| T38013240 | Curtis Industries | 0 | 364-T38013240-ND | kr.95.45645 | Parametric Equivalent |
| T38070240 | Curtis Industries | 0 | 364-T38070240-ND | kr.108.78285 | Parametric Equivalent |
| T38072240 | Curtis Industries | 0 | 364-T38072240-ND | kr.120.43110 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.166.72795 | kr.33,345.59 |
| Unit Price without VAT: | kr.166.72795 |
|---|---|
| Unit Price with VAT: | kr.208.40994 |







