
DT-15.0 | |
|---|---|
DigiKey Part Number | DT-15.0-ND |
Manufacturer | |
Manufacturer Product Number | DT-15.0 |
Description | DIN RAIL SLOTTED 5.9" |
Customer Reference | |
Detailed Description | Din Rail Slotted 5.906" (150.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Curtis Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | - | |
Slotted/Unslotted | Slotted | |
Size | - | |
Length | 5.906" (150.00mm) | |
Thickness | - | |
Material | - | |
Plating | - |



