DT-17.5 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


American Electrical Inc.
In Stock: 9.159
Unit Price: kr.51.20000
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DT-17.5

DigiKey Part Number
DT-17.5-ND
Manufacturer
Manufacturer Product Number
DT-17.5
Description
DIN RAIL SLOTTED 6.8"
Customer Reference
Detailed Description
Din Rail Slotted 6.890" (175.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Curtis Industries
Series
Packaging
Bulk
Part Status
Obsolete
Type
-
Slotted/Unslotted
Slotted
Size
-
Length
6.890" (175.00mm)
Thickness
-
Material
-
Plating
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Length
DIN RAIL SLOTTED 3.9"
In-Stock: 0
Unit Price:
DIN RAIL SLOTTED 39"
In-Stock: 0
Unit Price:
DIN RAIL SLOTTED 4.9"
In-Stock: 0
Unit Price:
DIN RAIL SLOTTED 5.9"
In-Stock: 0
Unit Price:
DIN RAIL SLOTTED 7.8"
In-Stock: 0
Unit Price: