430111260 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: kr.76.25370
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: kr.82.01425
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: kr.83.38115
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: kr.83.38115
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: kr.82.60005
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: kr.91.38730
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: kr.89.62985
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: kr.92.36365
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: kr.95.09745
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: kr.99.39345
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: kr.99.39345
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: kr.96.56200
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: kr.102.02960
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: kr.105.44690
Datasheet
Image for 430111260 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

430111260

DigiKey Part Number
364-430111260-ND
Manufacturer
Manufacturer Product Number
430111260
Description
CONN BARRIER STRP 26CIRC 0.438"
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
26 Circuit 0.438" (11.12mm) Barrier Block Connector Screws
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating
600V
Manufacturer
Curtis Industries
Wire Gauge
12-22 AWG
Series
Top Termination
Screws
Packaging
Bulk
Bottom Termination
PC Pin
Part Status
Active
Barrier Type
2 Wall (Dual)
Terminal Block Type
Barrier Block
Features
Flange
Number of Circuits
26
Mounting Type
Chassis, Panel; Through Hole
Number of Wire Entries
26
Operating Temperature
105°C
Pitch
0.438" (11.12mm)
Material - Insulation
Polypropylene (PP)
Number of Rows
1
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
20A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
430100260Curtis Industries0364-430100260-NDkr.76.25370Parametric Equivalent
430101260Curtis Industries0364-430101260-NDkr.82.01425Parametric Equivalent
430102260Curtis Industries0364-430102260-NDkr.83.38115Parametric Equivalent
430103260Curtis Industries0364-430103260-NDkr.83.38115Parametric Equivalent
430110260Curtis Industries0364-430110260-NDkr.82.60005Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
200kr.88.26295kr.17,652.59
Unit Price without VAT:kr.88.26295
Unit Price with VAT:kr.110.32869