
430101260 | |
|---|---|
DigiKey Part Number | 364-430101260-ND |
Manufacturer | |
Manufacturer Product Number | 430101260 |
Description | CONN BARRIER STRP 26CIRC 0.438" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 26 Circuit 0.438" (11.12mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Voltage Rating 600V |
Manufacturer Curtis Industries | Wire Gauge 12-22 AWG |
Series | Top Termination Screws |
Packaging Bulk | Bottom Termination PC Pin |
Part Status Active | Barrier Type 2 Wall (Dual) |
Terminal Block Type Barrier Block | Features Flange |
Number of Circuits 26 | Mounting Type Chassis, Panel; Through Hole |
Number of Wire Entries 26 | Operating Temperature 105°C |
Pitch 0.438" (11.12mm) | Material - Insulation Polypropylene (PP) |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Current Rating (Amps) 20A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 430100260 | Curtis Industries | 0 | 364-430100260-ND | kr.76.25370 | Parametric Equivalent |
| 430102260 | Curtis Industries | 0 | 364-430102260-ND | kr.83.38115 | Parametric Equivalent |
| 430103260 | Curtis Industries | 0 | 364-430103260-ND | kr.83.38115 | Parametric Equivalent |
| 430110260 | Curtis Industries | 0 | 364-430110260-ND | kr.82.60005 | Parametric Equivalent |
| 430111260 | Curtis Industries | 0 | 364-430111260-ND | kr.88.26295 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.82.01425 | kr.16,402.85 |
| Unit Price without VAT: | kr.82.01425 |
|---|---|
| Unit Price with VAT: | kr.102.51781 |







