430110200 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: kr.59.16740
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: kr.63.65865
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: kr.64.73265
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: kr.64.73265
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: kr.68.44285
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: kr.70.88375
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: kr.69.51685
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: kr.72.44590
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: kr.73.91045
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: kr.77.23010
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: kr.77.23010
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: kr.74.88680
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: kr.79.18280
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: kr.81.81895
Datasheet
Image for 430110200 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

430110200

DigiKey Part Number
364-430110200-ND
Manufacturer
Manufacturer Product Number
430110200
Description
CONN BARRIER STRP 20CIRC 0.438"
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
20 Circuit 0.438" (11.12mm) Barrier Block Connector Screws
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
12-22 AWG
Manufacturer
Curtis Industries
Top Termination
Screws
Series
Bottom Termination
PC Pin
Packaging
Bulk
Barrier Type
2 Wall (Dual)
Part Status
Active
Features
Flange
Terminal Block Type
Barrier Block
Terminal Screw Material
Steel
Number of Circuits
20
Terminal Screw Finish
Zinc
Number of Wire Entries
20
Mounting Type
Chassis, Panel; Through Hole
Pitch
0.438" (11.12mm)
Operating Temperature
105°C
Number of Rows
1
Material - Insulation
Polypropylene (PP)
Current Rating (Amps)
20A
Material Flammability Rating
UL94 V-0
Voltage Rating
600V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
430100200Curtis Industries0364-430100200-NDkr.59.16740Parametric Equivalent
430101200Curtis Industries0364-430101200-NDkr.63.65865Parametric Equivalent
430102200Curtis Industries0364-430102200-NDkr.64.73265Parametric Equivalent
430103200Curtis Industries0364-430103200-NDkr.64.73265Parametric Equivalent
430111200Curtis Industries0364-430111200-NDkr.68.44285Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
200kr.64.04920kr.12,809.84
Unit Price without VAT:kr.64.04920
Unit Price with VAT:kr.80.06150