
430102200 | |
|---|---|
DigiKey Part Number | 364-430102200-ND |
Manufacturer | |
Manufacturer Product Number | 430102200 |
Description | CONN BARRIER STRP 20CIRC 0.438" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 20 Circuit 0.438" (11.12mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Wire Gauge 12-22 AWG |
Manufacturer Curtis Industries | Top Termination Screws |
Series | Bottom Termination PC Pin |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Terminal Screw Material Brass |
Number of Circuits 20 | Terminal Screw Finish Nickel |
Number of Wire Entries 20 | Mounting Type Chassis, Panel; Through Hole |
Pitch 0.438" (11.12mm) | Operating Temperature 105°C |
Number of Rows 1 | Material - Insulation Polypropylene (PP) |
Current Rating (Amps) 20A | Material Flammability Rating UL94 V-0 |
Voltage Rating 600V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 430100200 | Curtis Industries | 0 | 364-430100200-ND | kr.59.16740 | Parametric Equivalent |
| 430101200 | Curtis Industries | 0 | 364-430101200-ND | kr.63.65865 | Parametric Equivalent |
| 430103200 | Curtis Industries | 0 | 364-430103200-ND | kr.64.73265 | Parametric Equivalent |
| 430110200 | Curtis Industries | 0 | 364-430110200-ND | kr.64.04920 | Parametric Equivalent |
| 430111200 | Curtis Industries | 0 | 364-430111200-ND | kr.68.44285 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.64.73265 | kr.12,946.53 |
| Unit Price without VAT: | kr.64.73265 |
|---|---|
| Unit Price with VAT: | kr.80.91581 |







