SWM12-5-NV-P7 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bel Power Solutions
In Stock: 0
Unit Price: kr.97.89160
Datasheet

Parametric Equivalent


GlobTek, Inc.
In Stock: 0
Unit Price: kr.87.38422
Datasheet
5V 12 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SWM12-5-NV-P7

DigiKey Part Number
179-SWM12-5-NV-P7-ND
Manufacturer
Manufacturer Product Number
SWM12-5-NV-P7
Description
AC/DC WALL MOUNT ADAPTER 5V 12W
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
5V 12 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
No Load Power Consumption
100mW (Max)
Manufacturer
Bel Power Solutions
Polarization
Positive Center
Series
Applications
Medical
Packaging
Box
Efficiency
Level VI
Part Status
Active
Operating Temperature
0°C ~ 40°C
Region Utilized
North America
Output Connector
Barrel Plug, 1.35mm I.D. x 3.5mm O.D. x 9.5mm
Form
Wall Mount (Class II)
Cord Length
59" (1.50m)
Input Type
Fixed Blade
Input Connector
NEMA 1-15P
Voltage - Input
90 ~ 264 VAC
Size / Dimension
2.09" L x 1.61" W x 1.18" H (53.0mm x 41.0mm x 30.0mm)
Voltage - Output
5V
Approval Agency
CB Scheme, CSA, EN, FCC, IEC, PSE, UL
Current - Output (Max)
2.4A
Standard Number
C22.2 No. 60601-1; 55024; 55032 Class B; 60601-1; 60950-1; 61000-3-2; 61000-3-3
Power (Watts)
12 W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMI18-5-N-P7Bel Power Solutions0SMI18-5-N-P7-NDkr.97.89160Parametric Equivalent
WR9QA3200K9PNNAR6BGlobTek, Inc.01939-WR9QA3200K9PNNAR6B-NDkr.87.38422Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Box
QuantityUnit PriceExt Price
1.120kr.83.85606kr.93,918.79
Unit Price without VAT:kr.83.85606
Unit Price with VAT:kr.104.82008