SMI18-5-N-P7 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


GlobTek, Inc.
In Stock: 0
Unit Price: kr.87.38422
Datasheet
5V 15 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Included) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5V 15 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Included) Input
CUI IEC 62368-1 Adapters | Digi-Key Daily

SMI18-5-N-P7

DigiKey Part Number
SMI18-5-N-P7-ND
Manufacturer
Manufacturer Product Number
SMI18-5-N-P7
Description
AC/DC WALL MOUNT ADAPTER 5V 15W
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
5V 15 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Included) Input
Datasheet
 Datasheet
EDA/CAD Models
SMI18-5-N-P7 Models
Product Attributes
Filter Similar Products
Category
No Load Power Consumption
100mW (Max)
Manufacturer
Bel Power Solutions
Polarization
Positive Center
Series
Applications
ITE (Commercial)
Packaging
Box
Efficiency
Level VI, CoC Tier 2
Part Status
Active
Operating Temperature
0°C ~ 40°C
Region Utilized
North America
Output Connector
Barrel Plug, 1.35mm I.D. x 3.5mm O.D. x 9.5mm
Form
Wall Mount (Class II)
Cord Length
59" (1.50m)
Input Type
Multi-Blade (Included)
Input Connector
Multi-Blade (Included)
Voltage - Input
90 ~ 264 VAC
Size / Dimension
2.95" L x 1.41" W x 2.58" H (75.0mm x 35.8mm x 65.6mm)
Voltage - Output
5V
Approval Agency
CB Scheme, CCC, CSA, EN, IEC, PSE, RCM, UL
Current - Output (Max)
3A
Standard Number
C22.2 No. 60950-1; 55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3; 62368-1
Power (Watts)
15 W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
WR9QA3200K9PNNAR6BGlobTek, Inc.01939-WR9QA3200K9PNNAR6B-NDkr.87.38422Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Box
QuantityUnit PriceExt Price
600kr.97.89160kr.58,734.96
Unit Price without VAT:kr.97.89160
Unit Price with VAT:kr.122.36450