12V 84 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12V 84 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
CUI IEC 62368-1 Adapters | Digi-Key Daily

SDI90-12-U-P6

DigiKey Part Number
179-SDI90-12-U-P6-ND
Manufacturer
Manufacturer Product Number
SDI90-12-U-P6
Description
AC/DC DESKTOP ADAPTER 12V 84W
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
12V 84 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
EDA/CAD Models
SDI90-12-U-P6 Models
Product Attributes
Filter Similar Products
Category
Polarization
Positive Center
Manufacturer
Bel Power Solutions
Applications
ITE (Commercial)
Series
Efficiency
Level VI
Packaging
Box
Operating Temperature
0°C ~ 40°C
Part Status
Active
Output Connector
Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm
Region Utilized
International
Cord Length
59" (1.50m)
Form
Desktop (Class I)
Input Connector
IEC 320-C14
Input Type
Cord (Sold Separately)
Size / Dimension
5.94" L x 2.52" W x 1.42" H (151.0mm x 64.0mm x 36.0mm)
Voltage - Input
90 ~ 264 VAC
Approval Agency
CB Scheme, CSA, EN, FCC, IEC, PSE, UL
Voltage - Output
12V
Standard Number
C22.2 No. 60950-1; 55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3; 62368-1
Current - Output (Max)
7A
Weight
1.1 lbs (499 g)
Power (Watts)
84 W
Base Product Number
No Load Power Consumption
210mW (Max)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
6A-901DB12-028ENG ELECTRIC CO., LTD143209-6A-901DB12-028-NDkr.291.20000Parametric Equivalent
L6R90D-120-C14Tri-Mag, LLC124364-1303-NDkr.414.38000Parametric Equivalent
L6R90DM-120-C14Tri-Mag, LLC83364-1596-NDkr.494.84000Parametric Equivalent
In-Stock: 1.221
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.439.68000kr.439.68
5kr.404.31400kr.2,021.57
24kr.372.58333kr.8,942.00
48kr.359.36708kr.17,249.62
72kr.351.85681kr.25,333.69
120kr.342.61575kr.41,113.89
Manufacturers Standard Package
Unit Price without VAT:kr.439.68000
Unit Price with VAT:kr.549.60000