Similar
Similar

PQMC1-D12-S15-S | |
|---|---|
DigiKey Part Number | 179-PQMC1-D12-S15-S-ND |
Manufacturer | |
Manufacturer Product Number | PQMC1-D12-S15-S |
Description | DC DC CONVERTER 15V 1W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 67mA 9V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | PQMC1-D12-S15-S Models |
Category | Voltage - Isolation 1.5 kV |
Mfr | Applications ITE (Commercial) |
Series | Features OCP, SCP |
Packaging Tube | Operating Temperature -40°C ~ 105°C |
Part Status Not For New Designs | Efficiency 81% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 8-SIP Module, 7 Leads |
Voltage - Input (Min) 9V | Size / Dimension 0.87" L x 0.37" W x 0.47" H (22.0mm x 9.5mm x 12.0mm) |
Voltage - Input (Max) 18V | Control Features Enable, Active Low |
Voltage - Output 1 | Approval Agency EN |
Current - Output (Max) 67mA | Standard Number 55024; 55032 Class A |
Power (Watts) 1 W | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PCN2-S12-S15-S | Bel Power Solutions | 5 | 179-PCN2-S12-S15-S-ND | kr.51.92000 | Similar |
| PDQ2-D12-S15-S | Bel Power Solutions | 28 | 179-PDQ2-D12-S15-S-ND | kr.95.10000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 22 | kr.67.31909 | kr.1,481.02 |
| Unit Price without VAT: | kr.67.31909 |
|---|---|
| Unit Price with VAT: | kr.84.14886 |



