PJ-006B-SMT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PJ-006B-SMT
PJ-006B-SMT-TR
PJ-006B-SMT-TR

PJ-006B-SMT-TR

DigiKey Part Number
CP-006BPJTR-ND - Tape & Reel (TR)
CP-006BPJCT-ND - Cut Tape (CT)
CP-006BPJDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PJ-006B-SMT-TR
Description
CONN PWR JACK 2.5X5.5MM SOLDER
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Power Barrel Connector Jack 2.50mm ID (0.098"), 5.50mm OD (0.217") Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
PJ-006B-SMT-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Jack
Gender
Male
Industry Recognized Mating Diameter
2.50mm ID (0.098"), 5.50mm OD (0.217")
Actual Diameter
0.098" (2.50mm ID), 0.248" (6.30mm OD)
Number of Positions/Contacts
2 Conductors, 3 Contacts
Internal Switch(s)
Single Switch, Normally Closed
Mounting Type
Surface Mount
Mounting Feature
-
Termination
Solder
Shielding
Unshielded
Features
-
Insulation Color
-
Voltage - Rated
16VDC
Current Rating (Amps)
2 A
Mating Length/Depth
0.352" (8.95mm)
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Operating Temperature
-20°C ~ 85°C
Contact Material - Plating
Silver
Body Material
-
Includes
-
Housing Material
Liquid Crystal Polymer (LCP)
Contact Material
Copper Alloy
Thread Size
-
Body Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.561
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.08000kr.6.08
10kr.5.16500kr.51.65
25kr.4.83840kr.120.96
50kr.4.60680kr.230.34
100kr.4.38660kr.438.66
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.4.11188kr.1,027.97
500kr.3.91540kr.1,957.70
750kr.3.80493kr.2,853.70
1.250kr.3.67017kr.4,587.71
1.750kr.3.58407kr.6,272.12
2.500kr.3.49502kr.8,737.55
6.250kr.3.27631kr.20,476.94
12.500kr.3.12006kr.39,000.75
Manufacturers Standard Package
Unit Price without VAT:kr.6.08000
Unit Price with VAT:kr.7.60000