



MEC8-110-02-L-D-RA1-TR | |
|---|---|
DigiKey Part Number | SAM14199TR-ND - Tape & Reel (TR) SAM14199CT-ND - Cut Tape (CT) SAM14199DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MEC8-110-02-L-D-RA1-TR |
Description | CONN EDGE DUAL FMALE 20POS 0.031 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 Position Female Connector Non Specified - Dual Edge Gold 0.031" (0.80mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | MEC8-110-02-L-D-RA1-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | - | |
Number of Positions | 20 | |
Card Thickness | 0.062" (1.57mm) | |
Number of Rows | 2 | |
Pitch | 0.031" (0.80mm) | |
Read Out | Dual | |
Features | Board Guide | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Contact Type | Hairpin Bellows | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -55°C ~ 125°C | |
Material - Insulation | Liquid Crystal Polymer (LCP) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.42.38000 | kr.42.38 |
| 25 | kr.38.24840 | kr.956.21 |
| 50 | kr.35.53960 | kr.1,776.98 |
| 100 | kr.33.86250 | kr.3,386.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | kr.33.86250 | kr.10,158.75 |
| 600 | kr.27.02572 | kr.16,215.43 |
| 1.500 | kr.24.70359 | kr.37,055.38 |
| 3.000 | kr.23.06520 | kr.69,195.60 |
| Unit Price without VAT: | kr.42.38000 |
|---|---|
| Unit Price with VAT: | kr.52.97500 |


