Similar
Similar

PEME2-S12-S15-S | |
|---|---|
DigiKey Part Number  | 179-PEME2-S12-S15-S-ND  | 
Manufacturer  | |
Manufacturer Product Number  | PEME2-S12-S15-S  | 
Description  | DC-DC 3KV ISOLATED, 2 W, 10.8~13  | 
Customer Reference  | |
Detailed Description  | Isolated Module DC DC Converter 1 Output 15V 133mA 10.8V - 13.2V Input  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | PEME2-S12-S15-S Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tube  | |
Part Status  | Not For New Designs  | |
Type  | Isolated Module  | |
Number of Outputs  | 1  | |
Voltage - Input (Min)  | 10.8V  | |
Voltage - Input (Max)  | 13.2V  | |
Voltage - Output 1  | ||
Voltage - Output 2  | -  | |
Voltage - Output 3  | -  | |
Voltage - Output 4  | -  | |
Current - Output (Max)  | 133mA  | |
Power (Watts)  | 1.995 W  | |
Voltage - Isolation  | 3 kV  | |
Applications  | ITE (Commercial)  | |
Features  | Adjustable Output  | |
Operating Temperature  | -40°C ~ 105°C (With Derating)  | |
Efficiency  | 85%  | |
Mounting Type  | Through Hole  | |
Package / Case  | 7-SIP Module, 4 Leads  | |
Size / Dimension  | 0.77" L x 0.28" W x 0.40" H (19.7mm x 7.1mm x 10.2mm)  | |
Supplier Device Package  | -  | |
Control Features  | -  | |
Approval Agency  | CE, cURus  | |
Standard Number  | 62368-1  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 25 | kr.29.75760 | kr.743.94 | 
| Unit Price without VAT: | kr.29.75760 | 
|---|---|
| Unit Price with VAT: | kr.37.19700 | 



