

TBP02R1W-381-10BE | |
|---|---|
DigiKey Part Number | 102-6519-ND |
Manufacturer | |
Manufacturer Product Number | TBP02R1W-381-10BE |
Description | TERM BLOCK HDR 10POS 3.81MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TBP02R1W-381-10BE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Header, Male Pins, Shrouded (4 Side) | |
Number of Positions | 10 | |
Positions Per Level | 10 | |
Number of Levels | 1 | |
Pitch | 0.150" (3.81mm) | |
Header Orientation | 90°, Right Angle | |
Plug Wire Entry | - | |
Termination Style | Solder | |
Mounting Type | Through Hole | |
Current - IEC | 7A | |
Voltage - IEC | 250 V | |
Current - UL | 8 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Color | Blue | |
Operating Temperature | -40°C ~ 105°C | |
Contact Mating Finish | Tin | |
Features | Mating Flange | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | - | |
Contact Material | Copper Alloy | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Tail Length | 0.138" (3.50mm) | |
Insulation Height | 0.284" (7.21mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.05000 | kr.10.05 |
| 10 | kr.7.29600 | kr.72.96 |
| 25 | kr.6.35400 | kr.158.85 |
| 50 | kr.5.74080 | kr.287.04 |
| 100 | kr.5.22050 | kr.522.05 |
| 300 | kr.4.57193 | kr.1,371.58 |
| 500 | kr.4.33612 | kr.2,168.06 |
| 1.000 | kr.4.07245 | kr.4,072.45 |
| 5.000 | kr.3.65646 | kr.18,282.30 |
| Unit Price without VAT: | kr.10.05000 |
|---|---|
| Unit Price with VAT: | kr.12.56250 |


