


CMC-6035-130T | |
|---|---|
DigiKey Part Number | 102-4475-ND |
Manufacturer | |
Manufacturer Product Number | CMC-6035-130T |
Description | MIC COND ANLG OMNI -42DB 0.236"D |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100 Hz ~ 20 kHz Analog Microphone Electret Condenser 2 V ~ 10 V Omnidirectional (-42dB ±3dB @ 94dB SPL) Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | CMC-6035-130T Models |
Category | Impedance 2.2 kOhms |
Manufacturer Same Sky (Formerly CUI Devices) | Voltage - Rated 2 V |
Series | Voltage Range 2 V ~ 10 V |
Packaging Box | Current - Supply 500 µA |
Part Status Active | Port Location Top |
Type Electret Condenser | Ratings IP67 - Dust Tight, Waterproof |
Output Type Analog | Termination Solder Pads |
Direction Omnidirectional | Size / Dimension 0.236" Dia (6.00mm) |
Frequency Range 100 Hz ~ 20 kHz | Height (Max) 0.138" (3.50mm) |
Sensitivity -42dB ±3dB @ 94dB SPL | Shape Circular |
S/N Ratio 70dB | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.21.68000 | kr.21.68 |
| 10 | kr.16.51600 | kr.165.16 |
| 25 | kr.14.89400 | kr.372.35 |
| 50 | kr.13.79720 | kr.689.86 |
| 100 | kr.12.79790 | kr.1,279.79 |
| 300 | kr.11.39150 | kr.3,417.45 |
| 500 | kr.10.80298 | kr.5,401.49 |
| 1.000 | kr.10.06361 | kr.10,063.61 |
| 5.000 | kr.9.36735 | kr.46,836.75 |
| Unit Price without VAT: | kr.21.68000 |
|---|---|
| Unit Price with VAT: | kr.27.10000 |








