
TM141037 | |
|---|---|
cms-digikey-product-number | 4626-TM141037-ND |
cms-manufacturer | |
cms-manufacturer-product-number | TM141037 |
cms-description | Omni Microphone |
cms-customer-reference | |
cms-detailed-description | 50 Hz ~ 10 kHz Analog Microphone Electret Condenser 1 V ~ 10 V Omnidirectional (-38dB ±3dB) Solder Pads |
Datasheet | Datasheet |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Manufacturer | Top Shelf Acoustics, LLC | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Electret Condenser | |
Output Type | Analog | |
Direction | Omnidirectional | |
Frequency Range | 50 Hz ~ 10 kHz | |
Sensitivity | -38dB ±3dB | |
S/N Ratio | 60dB | |
Impedance | 2.2 kOhms | |
Voltage - Rated | 2 V | |
Voltage Range | 1 V ~ 10 V | |
Current - Supply | 75 µA | |
Port Location | Bottom | |
Termination | Solder Pads | |
Size / Dimension | 0.236" Dia (6.00mm) | |
Height (Max) | 0.142" (3.60mm) | |
Shape | Circular |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 1 | kr.9.80000 | kr.9.80 |
| Unit Price without VAT: | kr.9.80000 |
|---|---|
| Unit Price with VAT: | kr.12.25000 |



