742X083330JP is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Direct


Bourns Inc.
In Stock: 40.579
Unit Price: kr.0.63000
Datasheet

Direct


Panasonic Industry
In Stock: 62.873
Unit Price: kr.0.63000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 90.795
Unit Price: kr.0.63000
Datasheet
33 Ohm ±5% 63mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

742X083330JP

DigiKey Part Number
742X083330JP-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
742X083330JP
Description
RES ARRAY 4 RES 33 OHM 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
33 Ohm ±5% 63mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±200ppm/°C
Manufacturer
CTS Resistor Products
Operating Temperature
-55°C ~ 125°C
Series
Grade
Automotive
Packaging
Tape & Reel (TR)
Qualification
AEC-Q200
Part Status
Active
Applications
DDR SDRAM, DRAM, MDDR
Circuit Type
Isolated
Mounting Type
Surface Mount
Resistance (Ohms)
33
Package / Case
1206 (3216 Metric), Convex, Long Side Terminals
Tolerance
±5%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Number of Resistors
4
Height - Seated (Max)
0.028" (0.70mm)
Number of Pins
8
Base Product Number
Power Per Element
63mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CAY16-330J4GLFBourns Inc.0CAY16-330J4GLF-NDkr.0.00000Direct
CAY16-330J4LFBourns Inc.40.579CAY16-330J4LFCT-NDkr.0.63000Direct
EXB-38V330JVPanasonic Industry62.873Y9330CT-NDkr.0.63000Direct
RAVF164DJT33R0Stackpole Electronics Inc90.795RAVF164DJT33R0CT-NDkr.0.63000Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.18662kr.1,866.20
Unit Price without VAT:kr.0.18662
Unit Price with VAT:kr.0.23328