CAY16 1206 (3216 Metric) convex
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAY16-330J4LF

DigiKey Part Number
CAY16-330J4LFTR-ND - Tape & Reel (TR)
CAY16-330J4LFCT-ND - Cut Tape (CT)
CAY16-330J4LFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAY16-330J4LF
Description
RES ARRAY 4 RES 33 OHM 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
33 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals
Datasheet
 Datasheet
EDA/CAD Models
CAY16-330J4LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit Type
Isolated
Resistance (Ohms)
33
Tolerance
±5%
Number of Resistors
4
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
8
Power Per Element
62.5mW
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
-
Qualification
-
Applications
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric), Convex, Long Side Terminals
Supplier Device Package
1206
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.024" (0.60mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 102.519
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.23000kr.2.30
25kr.0.18960kr.4.74
50kr.0.16640kr.8.32
100kr.0.14660kr.14.66
250kr.0.12392kr.30.98
500kr.0.10996kr.54.98
1.000kr.0.09798kr.97.98
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.07665kr.383.25
10.000kr.0.06966kr.696.60
15.000kr.0.06607kr.991.05
25.000kr.0.06200kr.1,550.00
35.000kr.0.05958kr.2,085.30
50.000kr.0.05721kr.2,860.50
60.000kr.0.05608kr.3,364.80
120.000kr.0.05218kr.6,261.60
125.000kr.0.05197kr.6,496.25
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000