Direct
Direct
Direct

741X043560JP | |
|---|---|
DigiKey Part Number | 741X043560JPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 741X043560JP |
Description | RES ARRAY 2 RES 56 OHM 0404 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 56 Ohm ±5% 63mW Power Per Element Isolated 2 Resistor Network/Array ±200ppm/°C 0404 (1010 Metric), Convex |
Datasheet | Datasheet |
Category | Temperature Coefficient ±200ppm/°C |
Manufacturer CTS Resistor Products | Operating Temperature -55°C ~ 125°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) | Qualification AEC-Q200 |
Part Status Active | Applications DDR SDRAM, DRAM, MDDR |
Circuit Type Isolated | Mounting Type Surface Mount |
Resistance (Ohms) 56 | Package / Case 0404 (1010 Metric), Convex |
Tolerance ±5% | Size / Dimension 0.039" L x 0.039" W (1.00mm x 1.00mm) |
Number of Resistors 2 | Height - Seated (Max) 0.018" (0.45mm) |
Number of Pins 4 | Base Product Number |
Power Per Element 63mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EXB-24V560JX | Panasonic Industry | 27.821 | Y5560CT-ND | kr.0.63000 | Direct |
| RAVF102DJT56R0 | Stackpole Electronics Inc | 0 | RAVF102DJT56R0-ND | kr.0.06681 | Direct |
| YC122-JR-0756RL | YAGEO | 10.000 | 13-YC122-JR-0756RLCT-ND | kr.0.63000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | kr.0.09768 | kr.1,953.60 |
| Unit Price without VAT: | kr.0.09768 |
|---|---|
| Unit Price with VAT: | kr.0.12210 |




