YC122-JR-0756RL is out of stock and can be placed on backorder.
Available Substitutes:

Direct


CTS Resistor Products
In Stock: 0
Unit Price: kr.0.09861
Datasheet

Direct


Panasonic Electronic Components
In Stock: 28.048
Unit Price: kr.0.64000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.06744
Datasheet
YC122 Series 0404 1010 Metric Convex
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YC122-JR-0756RL

DigiKey Part Number
13-YC122-JR-0756RLTR-ND - Tape & Reel (TR)
13-YC122-JR-0756RLCT-ND - Cut Tape (CT)
13-YC122-JR-0756RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
YC122-JR-0756RL
Description
RES ARRAY 2 RES 56 OHM 0404
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
56 Ohm ±5% 62.5mW Power Per Element Isolated 2 Resistor Network/Array ±200ppm/°C 0404 (1010 Metric), Convex
Datasheet
 Datasheet
EDA/CAD Models
YC122-JR-0756RL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit Type
Isolated
Resistance (Ohms)
56
Tolerance
±5%
Number of Resistors
2
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
4
Power Per Element
62.5mW
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Grade
Automotive
Qualification
AEC-Q200
Applications
DDRAM, SDRAM
Mounting Type
Surface Mount
Package / Case
0404 (1010 Metric), Convex
Supplier Device Package
-
Size / Dimension
0.039" L x 0.039" W (1.00mm x 1.00mm)
Height - Seated (Max)
0.016" (0.40mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.15400kr.1.54
25kr.0.13040kr.3.26
50kr.0.11260kr.5.63
100kr.0.09920kr.9.92
250kr.0.08344kr.20.86
500kr.0.07386kr.36.93
1.000kr.0.06560kr.65.60
5.000kr.0.05085kr.254.25
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.04603kr.460.30
20.000kr.0.04193kr.838.60
30.000kr.0.03982kr.1,194.60
50.000kr.0.03743kr.1,871.50
70.000kr.0.03601kr.2,520.70
100.000kr.0.03463kr.3,463.00
120.000kr.0.03396kr.4,075.20
240.000kr.0.03167kr.7,600.80
250.000kr.0.03155kr.7,887.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000