Upgrade
Upgrade

73L7R27G | |
|---|---|
DigiKey Part Number | 73L7R27G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 73L7R27G |
Description | RES 0.27 OHM 2% 1W 2512 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 270 mOhms ±2% 1W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | 73L7R27G Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.248" L x 0.126" W (6.30mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.028" (0.71mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 73L7R27F | CTS Resistor Products | 0 | 73L7R27F-ND | kr.4.10208 | Upgrade |
| CRL2512-FW-R270ELF | Bourns Inc. | 7.316 | 118-CRL2512-FW-R270ELFCT-ND | kr.5.07000 | Upgrade |
| CSRN2512FKR270 | Stackpole Electronics Inc | 0 | CSRN2512FKR270-ND | kr.1.08268 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | kr.3.78992 | kr.30,319.36 |
| Unit Price without VAT: | kr.3.78992 |
|---|---|
| Unit Price with VAT: | kr.4.73740 |




