TS080F33IET is available for purchase but is not normally stocked.
Available Substitutes:

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.1.92405
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.1.92405
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: kr.1.75732
Datasheet

Similar


Abracon LLC
In Stock: 2.634
Unit Price: kr.1.99000
Datasheet

Similar


Abracon LLC
In Stock: 11.740
Unit Price: kr.3.79000
Datasheet

Similar


ECS Inc.
In Stock: 923
Unit Price: kr.3.02000
Datasheet

Similar


Jauch Quartz
In Stock: 8.813
Unit Price: kr.1.35000
Datasheet

Similar


Jauch Quartz
In Stock: 4.581
Unit Price: kr.1.67000
Datasheet
8 MHz ±30ppm Crystal 20pF 60 Ohms HC-49/US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS080F33IET

DigiKey Part Number
TS080F33IET-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TS080F33IET
Description
CRYSTAL 8.0000MHZ 20PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
8 MHz ±30ppm Crystal 20pF 60 Ohms HC-49/US
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
MHz Crystal
Frequency
8 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±30ppm
Load Capacitance
20pF
ESR (Equivalent Series Resistance)
60 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
HC-49/US-SM
Size / Dimension
0.437" L x 0.190" W (11.10mm x 4.83mm)
Height - Seated (Max)
0.169" (4.30mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.75732kr.1,757.32
Manufacturers Standard Package
Unit Price without VAT:kr.1.75732
Unit Price with VAT:kr.2.19665