
J49SMH-F-G-G-K-8M0 | |
|---|---|
DigiKey Part Number | 1908-J49SMH-F-G-G-K-8M0TR-ND - Tape & Reel (TR) 1908-J49SMH-F-G-G-K-8M0CT-ND - Cut Tape (CT) 1908-J49SMH-F-G-G-K-8M0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | J49SMH-F-G-G-K-8M0 |
Description | CRYSTAL 8.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 MHz ±30ppm Crystal 18pF 50 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | J49SMH-F-G-G-K-8M0 Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 8 MHz | Size / Dimension 0.461" L x 0.189" W (11.70mm x 4.80mm) |
Frequency Stability ±30ppm | Height - Seated (Max) 0.157" (4.00mm) |
Frequency Tolerance ±30ppm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.33000 | kr.1.33 |
| 10 | kr.1.16000 | kr.11.60 |
| 25 | kr.1.09560 | kr.27.39 |
| 50 | kr.1.05000 | kr.52.50 |
| 100 | kr.1.00620 | kr.100.62 |
| 250 | kr.0.95152 | kr.237.88 |
| 500 | kr.0.91208 | kr.456.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.87435 | kr.874.35 |
| 2.000 | kr.0.83815 | kr.1,676.30 |
| 3.000 | kr.0.81769 | kr.2,453.07 |
| 5.000 | kr.0.79263 | kr.3,963.15 |
| 7.000 | kr.0.77653 | kr.5,435.71 |
| 10.000 | kr.0.75983 | kr.7,598.30 |
| Unit Price without VAT: | kr.1.33000 |
|---|---|
| Unit Price with VAT: | kr.1.66250 |

