TFE321P32K7680R is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Citizen Finedevice Co Ltd
In Stock: 14.385
Unit Price: kr.5.06000
Datasheet

Parametric Equivalent


ECS Inc.
In Stock: 22.655
Unit Price: kr.4.22000
Datasheet

Parametric Equivalent


ECS Inc.
In Stock: 5.870
Unit Price: kr.4.67000
Datasheet

Parametric Equivalent


EPSON
In Stock: 127
Unit Price: kr.4.54000
Datasheet

Parametric Equivalent


EPSON
In Stock: 1.511
Unit Price: kr.9.22000
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: kr.2.59089
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TFE321P32K7680R

DigiKey Part Number
110-TFE321P32K7680R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TFE321P32K7680R
Description
Low ESR, Surface Mount Tuning Fo
Customer Reference
Detailed Description
32.768 kHz ±10ppm Crystal 12.5pF 50 kOhms 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
kHz Crystal (Tuning Fork)
Frequency
32.768 kHz
Frequency Stability
-
Frequency Tolerance
±10ppm
Load Capacitance
12.5pF
ESR (Equivalent Series Resistance)
50 kOhms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
2-SMD (3.2x1.5)
Size / Dimension
0.126" L x 0.059" W (3.20mm x 1.50mm)
Height - Seated (Max)
0.035" (0.90mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.